Part Details for N74S03N by YAGEO Corporation
Overview of N74S03N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74S03N
N74S03N CAD Models
N74S03N Part Data Attributes
|
N74S03N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74S03N
YAGEO Corporation
NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74S03N
This table gives cross-reference parts and alternative options found for N74S03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S132N-10 | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | Texas Instruments | N74S03N vs SN74S132N-10 |
SN74S38N-00 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | N74S03N vs SN74S38N-00 |
74S38N | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | N74S03N vs 74S38N |
JM38510/07002BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | N74S03N vs JM38510/07002BCA |
S54S38F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | N74S03N vs S54S38F |
SN54S132J-00 | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | N74S03N vs SN54S132J-00 |
SN54S38N | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | N74S03N vs SN54S38N |
SN74S38NE4 | Quad 2-input positive-NAND buffers with open collector outputs 14-PDIP 0 to 70 | Texas Instruments | N74S03N vs SN74S38NE4 |
SN74S03N3 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | N74S03N vs SN74S03N3 |
S54S38F | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | N74S03N vs S54S38F |