-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Retriggerable Monostable Multivibrators 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/01203BEA-ND
|
DigiKey | RETRIGGERABLE MONOSTABLE MULTIVI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 2315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JM38510/01203BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/01203BEA
Texas Instruments
Retriggerable Monostable Multivibrators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.016 A | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for JM38510/01203BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/01203BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01203BEX | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, DIP16, 0.250 X 0.875 INCH, DIP-16 | Motorola Mobility LLC | JM38510/01203BEA vs M38510/01203BEX |
SN74123N-00 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16 | Texas Instruments | JM38510/01203BEA vs SN74123N-00 |
M38510/01203BEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | JM38510/01203BEA vs M38510/01203BEA |
DM74123N | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Texas Instruments | JM38510/01203BEA vs DM74123N |
54123F | IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | JM38510/01203BEA vs 54123F |
M38510/01203BEB | Monostable Multivibrator | Signetics | JM38510/01203BEA vs M38510/01203BEB |
SN74123NE4 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | JM38510/01203BEA vs SN74123NE4 |
M38510/01203BEX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Advanced Analog | JM38510/01203BEA vs M38510/01203BEX |
SN54123J | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | JM38510/01203BEA vs SN54123J |
74123B | IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator | NXP Semiconductors | JM38510/01203BEA vs 74123B |