Part Details for N74123N by YAGEO Corporation
Overview of N74123N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74123N
N74123N CAD Models
N74123N Part Data Attributes
|
N74123N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
N74123N
YAGEO Corporation
Prescaler/Multivibrator, TTL/H/L Series, 2-Func, TTL, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 66 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for N74123N
This table gives cross-reference parts and alternative options found for N74123N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74123N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01203BEX | IC TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | N74123N vs M38510/01203BEX |
M38510/01203BEX | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | N74123N vs M38510/01203BEX |
N74123N | Monostable Multivibrator, 74 Series, 2-Func, TTL, PDIP16 | Signetics | N74123N vs N74123N |
SN74123N | Dual retriggerable monostable multivibrators 16-PDIP 0 to 70 | Texas Instruments | N74123N vs SN74123N |
M38510/01203BEX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | YAGEO Corporation | N74123N vs M38510/01203BEX |
74123AF | IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | N74123N vs 74123AF |
SN54123J-00 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | Texas Instruments | N74123N vs SN54123J-00 |
M38510/01203BEA | IC TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | N74123N vs M38510/01203BEA |
SN74123NE4 | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | N74123N vs SN74123NE4 |
DM74123N | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | Texas Instruments | N74123N vs DM74123N |