Part Details for SN54123J by Texas Instruments
Overview of SN54123J by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SN54123J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54123J-ND
|
DigiKey | RETRIGGERABLE MONOSTABLE MULTIVI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | 1 |
|
$18.1540 | Buy Now |
|
Quest Components | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | 4 |
|
$18.1540 / $20.4233 | Buy Now |
|
Quest Components | TTL/H/L SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16 | 12 |
|
$18.1540 / $20.4233 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ | ||
|
South Electronics | SN54123J | 0 |
|
RFQ |
Part Details for SN54123J
SN54123J CAD Models
SN54123J Part Data Attributes
|
SN54123J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54123J
Texas Instruments
Retriggerable Monostable Multivibrators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Max I(ol) | 0.016 A | |
Number of Bits | 2 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54123J
This table gives cross-reference parts and alternative options found for SN54123J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54123J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54123AF | MONOSTABLE MULTIVIBRATOR, CDIP16 | Philips Semiconductors | SN54123J vs 54123AF |
74123B | MONOSTABLE MULTIVIBRATOR, PDIP16 | Philips Semiconductors | SN54123J vs 74123B |
JM38510/01203BEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | SN54123J vs JM38510/01203BEA |
M38510/01203BEA | Retriggerable Monostable Multivibrators 16-CDIP -55 to 125 | Texas Instruments | SN54123J vs M38510/01203BEA |
DM74123N | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN54123J vs DM74123N |
54123F | Prescaler/Multivibrator, CDIP16 | Signetics | SN54123J vs 54123F |
74123AF | IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator | NXP Semiconductors | SN54123J vs 74123AF |
N74123N | IC MONOSTABLE MULTIVIBRATOR, PDIP16, Prescaler/Multivibrator | NXP Semiconductors | SN54123J vs N74123N |
M38510/01203BEX | Monostable Multivibrator, TTL/H/L Series, 2-Func, TTL, 0.250 X 0.875 INCH, DIP-16 | Motorola Semiconductor Products | SN54123J vs M38510/01203BEX |
74123AB | Prescaler/Multivibrator, PDIP16 | Signetics | SN54123J vs 74123AB |