-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPST, Momentary, 0.18A (Coil), 5VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5018
|
Newark | Relay, Spst-No, 125Vac, 20A, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:20A, Product Range:Jm Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:125Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic JM1AN-TMP-DC5V-F RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JM1AN-TMP-DC5V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JM1AN-TMP-DC5V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.18A (Coil), 5VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 16 mm | |
Body Height | 26.5 mm | |
Body Length or Diameter | 30.4 mm | |
Coil Current(DC)-Max | 0.18 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 27.8 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 30.4mm x 16mm x 26.5mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
This table gives cross-reference parts and alternative options found for JM1AN-TMP-DC5V-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM1AN-TMP-DC5V-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFK-105DMP | Power/Signal Relay, SPST, Momentary, 0.179A (Coil), 5VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | Sanyou Relays | JM1AN-TMP-DC5V-F vs SFK-105DMP |
SFK-105DMP-F | Power/Signal Relay, SPST, Momentary, 0.179A (Coil), 5VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | Sanyou Relays | JM1AN-TMP-DC5V-F vs SFK-105DMP-F |