Part Details for SFK-105DMP by Sanyou Relays
Overview of SFK-105DMP by Sanyou Relays
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFK-105DMP
SFK-105DMP CAD Models
SFK-105DMP Part Data Attributes
|
SFK-105DMP
Sanyou Relays
Buy Now
Datasheet
|
Compare Parts:
SFK-105DMP
Sanyou Relays
Power/Signal Relay, SPST, Momentary, 0.179A (Coil), 5VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SANYOU ELECTRICAL APPLIANCES 2011 INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 23.3 mm | |
Coil Current(DC)-Max | 0.179 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 28 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Reference Standard | CQC; CUL; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SFK-105DMP
This table gives cross-reference parts and alternative options found for SFK-105DMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFK-105DMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFK-105DMP-F | Power/Signal Relay, SPST, Momentary, 0.179A (Coil), 5VDC (Coil), 900mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | Sanyou Relays | SFK-105DMP vs SFK-105DMP-F |