Filter Your Search
1 - 1 of 1 results
|
JM1AN-TMP-DC5V-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 27.8 Ω | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 180 mA | 3.5 V | 500 mV | 5 V | 20A@250VAC | 20 ms | 10 ms | CSA; TUV; UL; VDE | -40 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER/QUICK CONNECT | 16 mm | 26.5 mm | 30.4 mm | 30.4mm x 16mm x 26.5mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |