JANTXV2N3250A
Description: Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD

Overview of JANTXV2N3250A by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANTXV2N3250A by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV2N3250A
Microchip Technology Inc Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $240.3900
$240.3900 Buy Now
NAC BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 0
RFQ
NexGen Digital   12
RFQ

CAD Models for JANTXV2N3250A by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N3250A by Microchip Technology Inc

JANTXV2N3250A
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TO-18, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
45
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1.2 W
Qualification Status
Qualified
Reference Standard
MIL-19500/323H
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
70 ns
Want to compare parts?
  1. JANTXV2N3250A
    Microchip Technology Inc
    Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
    VS

Alternate Parts for JANTXV2N3250A

This table gives cross-reference parts and alternative options found for JANTXV2N3250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N3250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N3250A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA Motorola Mobility LLC JANTXV2N3250A vs JAN2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN CRYSTALONICS Inc JANTXV2N3250A vs 2N3250A
2N3250A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA Motorola Mobility LLC JANTXV2N3250A vs 2N3250A
JANTX2N3250A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA Motorola Mobility LLC JANTXV2N3250A vs JANTX2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp JANTXV2N3250A vs 2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN General Diode Corp JANTXV2N3250A vs 2N3250A
JAN2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Motorola Semiconductor Products JANTXV2N3250A vs JAN2N3250A
JANTXV2N3250A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-18, Raytheon Semiconductor JANTXV2N3250A vs JANTXV2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANTXV2N3250A vs 2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTXV2N3250A vs 2N3250A
Part Number Description Manufacturer Compare
JANTXV2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Motorola Semiconductor Products JANTXV2N3250A vs JANTXV2N3250A
2N3250AG4 Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors JANTXV2N3250A vs 2N3250AG4
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp JANTXV2N3250A vs 2N3250A
2N3250AE3 Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTXV2N3250A vs 2N3250AE3
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc JANTXV2N3250A vs 2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN International Devices Inc JANTXV2N3250A vs 2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 Continental Device India Ltd JANTXV2N3250A vs 2N3250A
2N3250A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANTXV2N3250A vs 2N3250A
JANTX2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN CRYSTALONICS Inc JANTXV2N3250A vs JANTX2N3250A
JANTX2N3250A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-18, Raytheon Semiconductor JANTXV2N3250A vs JANTX2N3250A

Related Parts for JANTXV2N3250A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N3250A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N3250A by Microchip Technology Inc

  • Please alert me when JANTXV2N3250A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV2N3250A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N3250A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV2N3250A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N3250A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N3250A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: