Part Details for 2N3250A by Continental Device India Ltd
Overview of 2N3250A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3250A
2N3250A CAD Models
2N3250A Part Data Attributes
|
2N3250A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2N3250A
Continental Device India Ltd
Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2N3250A
This table gives cross-reference parts and alternative options found for 2N3250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3250A | 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N3250A vs JAN2N3250A |
2N3250A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | 2N3250A vs 2N3250A |
2N3250A | 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N3250A vs 2N3250A |
JANTX2N3250A | 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | Motorola Mobility LLC | 2N3250A vs JANTX2N3250A |
2N3250A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | 2N3250A vs 2N3250A |
2N3250A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | General Diode Corp | 2N3250A vs 2N3250A |
JAN2N3250A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA | Motorola Semiconductor Products | 2N3250A vs JAN2N3250A |
JANTXV2N3250A | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-18, | Raytheon Semiconductor | 2N3250A vs JANTXV2N3250A |
2N3250A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD | Microchip Technology Inc | 2N3250A vs 2N3250A |
2N3250A | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | 2N3250A vs 2N3250A |