Transistors
JANTX2N3250A
Description: Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN

Overview of JANTX2N3250A by CRYSTALONICS Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX2N3250A by CRYSTALONICS Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N3250A by CRYSTALONICS Inc

JANTX2N3250A
CRYSTALONICS Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
Part Package Code
BCY
Package Description
CASE 22-03, TO-18, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 22-03
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
45
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Reference Standard
MIL-19500/323
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
235 ns
Turn-on Time-Max (ton)
70 ns
Want to compare parts?
  1. JANTX2N3250A
    CRYSTALONICS Inc
    Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN
    VS

Alternate Parts for JANTX2N3250A

This table gives cross-reference parts and alternative options found for JANTX2N3250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N3250A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA Motorola Mobility LLC JANTX2N3250A vs JAN2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN CRYSTALONICS Inc JANTX2N3250A vs 2N3250A
2N3250A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA Motorola Mobility LLC JANTX2N3250A vs 2N3250A
JANTX2N3250A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA Motorola Mobility LLC JANTX2N3250A vs JANTX2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp JANTX2N3250A vs 2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN General Diode Corp JANTX2N3250A vs 2N3250A
JAN2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Motorola Semiconductor Products JANTX2N3250A vs JAN2N3250A
JANTXV2N3250A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-18, Raytheon Semiconductor JANTX2N3250A vs JANTXV2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANTX2N3250A vs 2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTX2N3250A vs 2N3250A
Part Number Description Manufacturer Compare
JANTXV2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc JANTX2N3250A vs JANTXV2N3250A
JANTXV2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA Motorola Semiconductor Products JANTX2N3250A vs JANTXV2N3250A
2N3250AG4 Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors JANTX2N3250A vs 2N3250AG4
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp JANTX2N3250A vs 2N3250A
2N3250AE3 Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTX2N3250A vs 2N3250AE3
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc JANTX2N3250A vs 2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN International Devices Inc JANTX2N3250A vs 2N3250A
2N3250A Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 Continental Device India Ltd JANTX2N3250A vs 2N3250A
2N3250A 200mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N3250A vs 2N3250A
JANTX2N3250A Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-18, Raytheon Semiconductor JANTX2N3250A vs JANTX2N3250A

Related Parts for JANTX2N3250A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N3250A by CRYSTALONICS Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N3250A by CRYSTALONICS Inc

  • Please alert me when JANTX2N3250A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX2N3250A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N3250A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX2N3250A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N3250A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N3250A by CRYSTALONICS Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: