JANTXV1N6776
Description: Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, SIMILAR TO TO-257, 2 PIN

Overview of JANTXV1N6776 by New England Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for JANTXV1N6776 by New England Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6776 by New England Semiconductor

JANTXV1N6776
New England Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
Package Description
SIMILAR TO TO-257, 2 PIN
Reach Compliance Code
unknown
Application
ULTRA FAST RECOVERY POWER
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
S-XSFM-P2
Non-rep Pk Forward Current-Max
180 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
15 A
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/646A
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. JANTXV1N6776
    New England Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, SIMILAR TO TO-257, 2 PIN
    VS

Alternate Parts for JANTXV1N6776

This table gives cross-reference parts and alternative options found for JANTXV1N6776. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6776, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6776E3 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, TO-257, Microsemi Corporation JANTXV1N6776 vs 1N6776E3
JAN1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257 Microchip Technology Inc JANTXV1N6776 vs JAN1N6776
1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257 Microchip Technology Inc JANTXV1N6776 vs 1N6776
JAN1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, SIMILAR TO TO-257, 2 PIN Omnirel Corp JANTXV1N6776 vs JAN1N6776
JANTXV1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, TO-257AA, HERMETIC SEALED, TO-257AA, 2 PIN International Rectifier JANTXV1N6776 vs JANTXV1N6776
1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257, Microsemi Corporation JANTXV1N6776 vs 1N6776
JANTX1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, TO-257AA, HERMETIC SEALED, TO-257AA, 2 PIN International Rectifier JANTXV1N6776 vs JANTX1N6776
JANTX1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257, SIMILAR TO TO-257, 2 PIN Microsemi Corporation JANTXV1N6776 vs JANTX1N6776
JANTXV1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257, SIMILAR TO TO-257, 2 PIN Microsemi Corporation JANTXV1N6776 vs JANTXV1N6776
JAN1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257, SIMILAR TO TO-257, 2 PIN Microsemi Corporation JANTXV1N6776 vs JAN1N6776
Part Number Description Manufacturer Compare
JANTX1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, TO-257AA, HERMETIC SEALED, TO-257AA, 2 PIN International Rectifier JANTXV1N6776 vs JANTX1N6776
JAN1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, SIMILAR TO TO-257, 2 PIN New England Semiconductor JANTXV1N6776 vs JAN1N6776
1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257 Microchip Technology Inc JANTXV1N6776 vs 1N6776
JANTXV1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, SIMILAR TO TO-257, 2 PIN Defense Logistics Agency JANTXV1N6776 vs JANTXV1N6776
JAN1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, SIMILAR TO TO-257, 2 PIN Defense Logistics Agency JANTXV1N6776 vs JAN1N6776
1N6776E3 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, TO-257, Microsemi Corporation JANTXV1N6776 vs 1N6776E3
JANTX1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, SIMILAR TO TO-257, 2 PIN New England Semiconductor JANTXV1N6776 vs JANTX1N6776
JAN1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257, SIMILAR TO TO-257, 2 PIN Microsemi Corporation JANTXV1N6776 vs JAN1N6776
JANTXV1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, TO-257AA, HERMETIC SEALED, TO-257AA, 2 PIN International Rectifier JANTXV1N6776 vs JANTXV1N6776
JAN1N6776 Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, SIMILAR TO TO-257, 2 PIN Omnirel Corp JANTXV1N6776 vs JAN1N6776

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6776 by New England Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6776 by New England Semiconductor

Select Manufacturer
Which Manufacturer of JANTXV1N6776 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6776 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6776 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6776 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6776 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6776.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6776 by New England Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: