Part Details for JAN1N6776 by Microchip Technology Inc
Overview of JAN1N6776 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JAN1N6776
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6776
|
Microchip Technology Inc | UFR,FRR _ TO-257, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$397.5600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN1N6776
JAN1N6776 CAD Models
JAN1N6776 Part Data Attributes
|
JAN1N6776
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6776
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-257, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-257 | |
JESD-30 Code | S-XSFM-P2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/646A | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for JAN1N6776
This table gives cross-reference parts and alternative options found for JAN1N6776. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6776, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6776E3 | Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, TO-257, | Microsemi Corporation | JAN1N6776 vs 1N6776E3 |
JANTXV1N6776 | Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, SIMILAR TO TO-257, 2 PIN | New England Semiconductor | JAN1N6776 vs JANTXV1N6776 |
1N6776 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257 | Microchip Technology Inc | JAN1N6776 vs 1N6776 |
JAN1N6776 | Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, SIMILAR TO TO-257, 2 PIN | Omnirel Corp | JAN1N6776 vs JAN1N6776 |
JANTXV1N6776 | Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, TO-257AA, HERMETIC SEALED, TO-257AA, 2 PIN | International Rectifier | JAN1N6776 vs JANTXV1N6776 |
1N6776 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257, | Microsemi Corporation | JAN1N6776 vs 1N6776 |
JANTX1N6776 | Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, TO-257AA, HERMETIC SEALED, TO-257AA, 2 PIN | International Rectifier | JAN1N6776 vs JANTX1N6776 |
JANTX1N6776 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257, SIMILAR TO TO-257, 2 PIN | Microsemi Corporation | JAN1N6776 vs JANTX1N6776 |
JANTXV1N6776 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257, SIMILAR TO TO-257, 2 PIN | Microsemi Corporation | JAN1N6776 vs JANTXV1N6776 |
JAN1N6776 | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-257, SIMILAR TO TO-257, 2 PIN | Microsemi Corporation | JAN1N6776 vs JAN1N6776 |