JANTXV1N6776 vs 1N6776 feature comparison

JANTXV1N6776 New England Semiconductor

Buy Now Datasheet

1N6776 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR MICROSEMI CORP
Package Description SIMILAR TO TO-257, 2 PIN
Reach Compliance Code unknown unknown
Application ULTRA FAST RECOVERY POWER ULTRA FAST RECOVERY POWER
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code S-XSFM-P2 R-MSFM-P2
Non-rep Pk Forward Current-Max 180 A 180 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 15 A 15 A
Package Body Material UNSPECIFIED METAL
Package Shape SQUARE RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/646A
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Base Number Matches 1 5
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code TO-257
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 150 V
Terminal Finish TIN LEAD

Compare JANTXV1N6776 with alternatives

Compare 1N6776 with alternatives