There are no models available for this part yet.
Overview of JANTXV1N6640US by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N6640US by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTXV1N6640US
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin US - Bulk (Alt: JANTXV1N6640US) RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9299 / $26.6889 | Buy Now | |
DISTI #
JANTXV1N6640US
|
TTI | Small Signal Switching Diodes MIL-PRF-19500/609 Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$25.6700 | Buy Now | |
NexGen Digital | 500 |
|
RFQ |
CAD Models for JANTXV1N6640US by VPT Components
Part Data Attributes for JANTXV1N6640US by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-LELF-R2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.004 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for JANTXV1N6640US
This table gives cross-reference parts and alternative options found for JANTXV1N6640US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6640US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6641US | Rectifier Diode, | VPT Components | JANTXV1N6640US vs JANTX1N6641US |
JANS1N6640U | Rectifier Diode, | VPT Components | JANTXV1N6640US vs JANS1N6640U |
DL4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, DL-35, 2 PIN | Hitano Enterprise Corp | JANTXV1N6640US vs DL4150 |
BAS86-M-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, | Vishay Intertechnologies | JANTXV1N6640US vs BAS86-M-08 |
JANTXV1N6640 | Rectifier Diode, | VPT Components | JANTXV1N6640US vs JANTXV1N6640 |
JAN1N6641US | Rectifier Diode, | VPT Components | JANTXV1N6640US vs JAN1N6641US |
BAT86 | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-34, | Surge Components Inc | JANTXV1N6640US vs BAT86 |
JANTXV1N6641US | Rectifier Diode, | VPT Components | JANTXV1N6640US vs JANTXV1N6641US |
JANTX1N6640US | Rectifier Diode, | VPT Components | JANTXV1N6640US vs JANTX1N6640US |
JAN1N6641 | Rectifier Diode, | VPT Components | JANTXV1N6640US vs JAN1N6641 |