Part Details for BAT86 by Surge Components Inc
Overview of BAT86 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT86
BAT86 CAD Models
BAT86 Part Data Attributes
|
BAT86
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
BAT86
Surge Components Inc
Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-34,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BAT86
This table gives cross-reference parts and alternative options found for BAT86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6640 | Rectifier Diode, | VPT Components | BAT86 vs JAN1N6640 |
JAN1N6641U | Rectifier Diode, | VPT Components | BAT86 vs JAN1N6641U |
BAS86 | Rectifier Diode, Schottky, 1 Element, 0.2A, 50V V(RRM), Silicon, MELF-2 | Surge Components Inc | BAT86 vs BAS86 |
1N6641US | Rectifier Diode, | VPT Components | BAT86 vs 1N6641US |
LL4150T/R7 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | BAT86 vs LL4150T/R7 |
FDLL659 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | BAT86 vs FDLL659 |
JANS1N6641 | Rectifier Diode, | VPT Components | BAT86 vs JANS1N6641 |
JAN1N6641 | Rectifier Diode, | VPT Components | BAT86 vs JAN1N6641 |
JAN1N6641US | Rectifier Diode, | VPT Components | BAT86 vs JAN1N6641US |
JANS1N6640 | Rectifier Diode, | VPT Components | BAT86 vs JANS1N6640 |