JANTXV1N5802
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon,

Overview of JANTXV1N5802 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for JANTXV1N5802 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5802 by VPT Components

JANTXV1N5802
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Reach Compliance Code
compliant
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. JANTXV1N5802
    VPT Components
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon,
    VS

Alternate Parts for JANTXV1N5802

This table gives cross-reference parts and alternative options found for JANTXV1N5802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Semitronics Corp JANTXV1N5802 vs 1N5802
JANKCE1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon Microchip Technology Inc JANTXV1N5802 vs JANKCE1N5802
JANTXV1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Unitrode Corp (RETIRED) JANTXV1N5802 vs JANTXV1N5802
1N5802 Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon Microchip Technology Inc JANTXV1N5802 vs 1N5802
JANTX1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Unitrode Corp (RETIRED) JANTXV1N5802 vs JANTX1N5802
JANS1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon Solid State Devices Inc (SSDI) JANTXV1N5802 vs JANS1N5802
JANTXV1N5802 Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN Semtech Corporation JANTXV1N5802 vs JANTXV1N5802
JANKCE1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, DIE-1 Microsemi Corporation JANTXV1N5802 vs JANKCE1N5802
JANS1N5802 Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN Micross Components JANTXV1N5802 vs JANS1N5802
JANS1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Bkc Semiconductors Inc JANTXV1N5802 vs JANS1N5802
Part Number Description Manufacturer Compare
JANTX1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5802 vs JANTX1N5802
JANTX1N5802 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon Microchip Technology Inc JANTXV1N5802 vs JANTX1N5802
JAN1N5802 Rectifier Diode, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, G111, 2 PIN Micross Components JANTXV1N5802 vs JAN1N5802
JANS1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, Bkc Semiconductors Inc JANTXV1N5802 vs JANS1N5802US
31DQ05 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd JANTXV1N5802 vs 31DQ05
JANS1N5802US Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon Microchip Technology Inc JANTXV1N5802 vs JANS1N5802US
1N5802US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN Sensitron Semiconductors JANTXV1N5802 vs 1N5802US
JAN1N5802 Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, General Instrument Corp JANTXV1N5802 vs JAN1N5802
JANTXV1N5802 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon Microchip Technology Inc JANTXV1N5802 vs JANTXV1N5802
JANKCF1N5802 Rectifier Diode, 1 Element, Silicon, DIE-1 Microsemi Corporation JANTXV1N5802 vs JANKCF1N5802

Related Parts for JANTXV1N5802

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5802 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5802 by VPT Components

  • Please alert me when JANTXV1N5802 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5802 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5802 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5802.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5802 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: