Part Details for JANTX1N5802 by Microchip Technology Inc
Overview of JANTX1N5802 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N5802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5361
|
Newark | 50V 1A Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip JANTX1N5802 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1000 / $8.4200 | Buy Now |
DISTI #
1086-2475-ND
|
DigiKey | DIODE GEN PURP 50V 1A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4200 | Buy Now |
DISTI #
JANTX1N5802
|
Avnet Americas | Diode Ultra Fast Recovery 50V 1A 2-Pin Case A Bag - Bulk (Alt: JANTX1N5802) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $9.0700 | Buy Now |
DISTI #
494-JANTX1N5802
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR THT RoHS: Not Compliant | 32 |
|
$8.4200 / $9.0700 | Buy Now |
DISTI #
JANTX1N5802
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
196 Alternates Available |
|
$9.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 196 Factory Stock |
|
$8.8900 / $12.9600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.9000 / $9.5300 | Buy Now |
DISTI #
JANTX1N5802
|
Avnet Silica | Diode Ultra Fast Recovery 50V 1A 2-Pin Case A Bag (Alt: JANTX1N5802) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N5802
|
EBV Elektronik | Diode Ultra Fast Recovery 50V 1A 2-Pin Case A Bag (Alt: JANTX1N5802) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 196 Factory Stock |
|
$8.8900 / $12.9600 | Buy Now |
Part Details for JANTX1N5802
JANTX1N5802 CAD Models
JANTX1N5802 Part Data Attributes
|
JANTX1N5802
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5802
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5802
This table gives cross-reference parts and alternative options found for JANTX1N5802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, 106, 2 PIN | Sensitron Semiconductors | JANTX1N5802 vs 1N5802 |
JAN1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N5802 vs JAN1N5802 |
1N5802 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5802 vs 1N5802 |
JAN1N5802 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, G111, 2 PIN | Semtech Corporation | JANTX1N5802 vs JAN1N5802 |
JANTXV1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N5802 vs JANTXV1N5802 |
JANTX1N5802 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | JANTX1N5802 vs JANTX1N5802 |
JANS1N5802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N5802 vs JANS1N5802 |
JANTXV1N5802 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5802 vs JANTXV1N5802 |
JAN1N5802 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 50V V(RRM), Silicon, G111, 2 PIN | Micross Components | JANTX1N5802 vs JAN1N5802 |
JANTXV1N5802 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | JANTX1N5802 vs JANTXV1N5802 |