Part Details for JAN1N5802 by General Instrument Corp
Overview of JAN1N5802 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5802
JAN1N5802 CAD Models
JAN1N5802 Part Data Attributes
|
JAN1N5802
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
JAN1N5802
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/477 | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5802
This table gives cross-reference parts and alternative options found for JAN1N5802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANKCF1N5802 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, Silicon, DIE-1 | JAN1N5802 vs JANKCF1N5802 |
JANTXV1N5802 | Unitrode Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | JAN1N5802 vs JANTXV1N5802 |
JAN1N5802 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 50V V(RRM), Silicon, | JAN1N5802 vs JAN1N5802 |
JANTXV1N5802R | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, Silicon, | JAN1N5802 vs JANTXV1N5802R |
JANTX1N5802 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | JAN1N5802 vs JANTX1N5802 |
JANS1N5802 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | JAN1N5802 vs JANS1N5802 |
JANTXV1N5802 | Microchip Technology Inc | $11.2691 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | JAN1N5802 vs JANTXV1N5802 |
JANTX1N5802 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 50V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | JAN1N5802 vs JANTX1N5802 |
JANS1N5802 | Microchip Technology Inc | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon | JAN1N5802 vs JANS1N5802 |