Transistors
JANTX2N2218
Description: Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3

Overview of JANTX2N2218 by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for JANTX2N2218 by Semicoa Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX2N2218
Avnet Americas Switching - Bulk (Alt: JANTX2N2218) Min Qty: 500 Package Multiple: 150 Container: Bulk 0
  • 1 $6.8460
$6.8460 Buy Now

CAD Models for JANTX2N2218 by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N2218 by Semicoa Semiconductors

JANTX2N2218
Semicoa Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-39
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.8 W
Qualification Status
Qualified
Reference Standard
MIL-19500/251
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. JANTX2N2218
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
    VS

Alternate Parts for JANTX2N2218

This table gives cross-reference parts and alternative options found for JANTX2N2218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Siemens JANTX2N2218 vs 2N2218
JANTX2N2218AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTX2N2218 vs JANTX2N2218AL
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, NPN, Silicon, TO-5, TO-5, 3 PIN Space Power Electronics Inc JANTX2N2218 vs 2N2218
2N2218 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5 Texas Instruments JANTX2N2218 vs 2N2218
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Semiconductor Technology Inc JANTX2N2218 vs 2N2218
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Corporation JANTX2N2218 vs 2N2218
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc JANTX2N2218 vs 2N2218
2N2218 TRANSISTOR 800 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN, BIP General Purpose Small Signal National Semiconductor Corporation JANTX2N2218 vs 2N2218
JANTXV2N2218AL Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Silicon Transistor Corporation JANTX2N2218 vs JANTXV2N2218AL
JANTX2N2218AL Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Silicon Transistor Corporation JANTX2N2218 vs JANTX2N2218AL
Part Number Description Manufacturer Compare
JANTX2N2218AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTX2N2218 vs JANTX2N2218AL
JANS2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANTX2N2218 vs JANS2N2218
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Crimson Semiconductor Inc JANTX2N2218 vs 2N2218
JAN2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTX2N2218 vs JAN2N2218
JANTXV2N2218AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN Microsemi Corporation JANTX2N2218 vs JANTXV2N2218AL
2N2218ALE3 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTX2N2218 vs 2N2218ALE3
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Electronic Transistors Corp JANTX2N2218 vs 2N2218
2N2218 Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTX2N2218 vs 2N2218
2N2218 800mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N2218 vs 2N2218
JAN2N2218AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Microchip Technology Inc JANTX2N2218 vs JAN2N2218AL

Related Parts for JANTX2N2218

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N2218 by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N2218 by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JANTX2N2218 would you like to use for your alert(s)?
  • Please alert me when JANTX2N2218 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N2218 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N2218 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N2218 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N2218.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N2218 by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: