Part Details for JAN2N2218 by Semicoa Semiconductors
Overview of JAN2N2218 by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N2218
|
Avnet Americas | Trans GP BJT NPN 30V 0.8A 3-Pin TO-39 - Bulk (Alt: JAN2N2218) Min Qty: 500 Package Multiple: 150 Container: Bulk | 0 |
|
$6.8460 | Buy Now |
Part Details for JAN2N2218
JAN2N2218 CAD Models
JAN2N2218 Part Data Attributes:
|
JAN2N2218
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N2218
Semicoa Semiconductors
Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-39 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/251 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for JAN2N2218
This table gives cross-reference parts and alternative options found for JAN2N2218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2218 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N2218 vs JANTXV2N2218 |
2N2218AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N2218 vs 2N2218AL |
JANS2N2218AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Microsemi Corporation | JAN2N2218 vs JANS2N2218AL |
JAN2N2218AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N2218 vs JAN2N2218AL |
JAN2N2218 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Silicon Transistor Corporation | JAN2N2218 vs JAN2N2218 |
JANTX2N2218AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N2218 vs JANTX2N2218AL |
JAN2N2218AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN | CRYSTALONICS Inc | JAN2N2218 vs JAN2N2218AL |
JANTXV2N2218AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N2218 vs JANTXV2N2218AL |
JAN2N2218AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN | Microsemi Corporation | JAN2N2218 vs JAN2N2218AL |
JANTXV2N2218AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN | Microsemi Corporation | JAN2N2218 vs JANTXV2N2218AL |