Part Details for JANTX2N2218AL by Microchip Technology Inc
Overview of JANTX2N2218AL by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N2218AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5832
|
Newark | Small-Signal Bjt To-5 Rohs Compliant: Yes |Microchip JANTX2N2218AL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $8.5900 | Buy Now |
DISTI #
1086-20670-ND
|
DigiKey | TRANS NPN 50V 0.8A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5900 | Buy Now |
DISTI #
JANTX2N2218AL
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-5 - Bulk (Alt: JANTX2N2218AL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2600 / $9.2500 | Buy Now |
DISTI #
JANTX2N2218AL/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-5 - Tape and Reel (Alt: JANTX2N2218AL/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JANTX2N2218AL
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$8.5900 / $9.2500 | Order Now |
DISTI #
JANTX2N2218AL
|
Microchip Technology Inc | Small-Signal BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0600 / $13.2000 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 37 Package Multiple: 1 Container: Tray | 0 |
|
$8.0500 / $9.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0600 / $13.2000 | Buy Now |
Part Details for JANTX2N2218AL
JANTX2N2218AL CAD Models
JANTX2N2218AL Part Data Attributes
|
JANTX2N2218AL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2218AL
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e0 | |
Qualification Status | Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for JANTX2N2218AL
This table gives cross-reference parts and alternative options found for JANTX2N2218AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2218AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N2218 | CRYSTALONICS Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN | JANTX2N2218AL vs 2N2218 |
2N2218 | Hi-Tron Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JANTX2N2218AL vs 2N2218 |
JAN2N2218 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | JANTX2N2218AL vs JAN2N2218 |
2N2218 | Solid State Devices Inc (SSDI) | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | JANTX2N2218AL vs 2N2218 |
JANTXV2N2218 | Silicon Transistor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | JANTX2N2218AL vs JANTXV2N2218 |
2N2218 | Micro Electronics Corporation | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JANTX2N2218AL vs 2N2218 |
2N2218 | NXP Semiconductors | Check for Price | TRANSISTOR 800 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3, BIP General Purpose Small Signal | JANTX2N2218AL vs 2N2218 |
JAN2N2218 | Microchip Technology Inc | $3.6558 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JANTX2N2218AL vs JAN2N2218 |
2N2218 | Micro Electronics Ltd | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | JANTX2N2218AL vs 2N2218 |