Part Details for JANTX1N6639US by VPT Components
Overview of JANTX1N6639US by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6639US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6639US
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin US - Bag (Alt: JANTX1N6639US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 75 Weeks, 0 Days Container: Bag | 0 |
|
$13.5000 / $18.0000 | Buy Now |
DISTI #
JANTX1N6639US
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin US - Bulk (Alt: JANTX1N6639US) RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6064 / $19.5321 | Buy Now |
DISTI #
JANTX1N6639US
|
TTI | Small Signal Switching Diodes MIL-PRF-19500/609 Min Qty: 40 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.1000 | Buy Now |
Part Details for JANTX1N6639US
JANTX1N6639US CAD Models
JANTX1N6639US Part Data Attributes
|
JANTX1N6639US
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6639US
VPT Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N6639US
This table gives cross-reference parts and alternative options found for JANTX1N6639US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6639US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAX18153 | NXP Semiconductors | Check for Price | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | JANTX1N6639US vs BAX18153 |
JANTXV1N6639U | VPT Components | Check for Price | Rectifier Diode, | JANTX1N6639US vs JANTXV1N6639U |
BAX18136 | NXP Semiconductors | Check for Price | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | JANTX1N6639US vs BAX18136 |
JAN1N6639 | VPT Components | Check for Price | Rectifier Diode, | JANTX1N6639US vs JAN1N6639 |
JANTX1N6639 | VPT Components | Check for Price | Rectifier Diode, | JANTX1N6639US vs JANTX1N6639 |
JANTXV1N6639 | VPT Components | Check for Price | Rectifier Diode, | JANTX1N6639US vs JANTXV1N6639 |
BAX18/A52A | NXP Semiconductors | Check for Price | DIODE 0.5 A, 75 V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Signal Diode | JANTX1N6639US vs BAX18/A52A |
JANTX1N6639U | VPT Components | Check for Price | Rectifier Diode, | JANTX1N6639US vs JANTX1N6639U |
JANS1N6639US | VPT Components | Check for Price | Rectifier Diode, | JANTX1N6639US vs JANS1N6639US |
JAN1N6639U | VPT Components | Check for Price | Rectifier Diode, | JANTX1N6639US vs JAN1N6639U |