Part Details for JANTX1N6138AUS by Defense Logistics Agency
Overview of JANTX1N6138AUS by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANTX1N6138AUS
JANTX1N6138AUS CAD Models
JANTX1N6138AUS Part Data Attributes
|
JANTX1N6138AUS
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6138AUS
Defense Logistics Agency
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Qualification Status | Qualified |
Alternate Parts for JANTX1N6138AUS
This table gives cross-reference parts and alternative options found for JANTX1N6138AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6138AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6138US | Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Defense Logistics Agency | JANTX1N6138AUS vs JANS1N6138US |
JANTXV1N6138US | Trans Voltage Suppressor Diode, | Defense Logistics Agency | JANTX1N6138AUS vs JANTXV1N6138US |
JAN1N6138US | Trans Voltage Suppressor Diode, 5.2V V(RWM), Bidirectional, | Semtech Corporation | JANTX1N6138AUS vs JAN1N6138US |
JAN1N6138AUS | Trans Voltage Suppressor Diode, 5.2V V(RWM), Bidirectional, | Semtech Corporation | JANTX1N6138AUS vs JAN1N6138AUS |
1N6138US | Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANTX1N6138AUS vs 1N6138US |
JANS1N6138US | Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANTX1N6138AUS vs JANS1N6138US |
JANTXV1N6138AUS | Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Bidirectional, 1 Element, Silicon, | Defense Logistics Agency | JANTX1N6138AUS vs JANTXV1N6138AUS |