Part Details for JANS1N6138US by Defense Logistics Agency
Overview of JANS1N6138US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N6138US
JANS1N6138US CAD Models
JANS1N6138US Part Data Attributes
|
JANS1N6138US
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANS1N6138US
Defense Logistics Agency
Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 6.12 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-N2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/516 | |
Rep Pk Reverse Voltage-Max | 5.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for JANS1N6138US
This table gives cross-reference parts and alternative options found for JANS1N6138US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6138US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6138AUS | Trans Voltage Suppressor Diode, | Defense Logistics Agency | JANS1N6138US vs JANTX1N6138AUS |
JANTXV1N6138US | Trans Voltage Suppressor Diode, | Defense Logistics Agency | JANS1N6138US vs JANTXV1N6138US |
JAN1N6138US | Trans Voltage Suppressor Diode, 5.2V V(RWM), Bidirectional, | Semtech Corporation | JANS1N6138US vs JAN1N6138US |
JAN1N6138AUS | Trans Voltage Suppressor Diode, 5.2V V(RWM), Bidirectional, | Semtech Corporation | JANS1N6138US vs JAN1N6138AUS |
1N6138US | Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6138US vs 1N6138US |
JANS1N6138US | Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6138US vs JANS1N6138US |
JANTXV1N6138AUS | Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Bidirectional, 1 Element, Silicon, | Defense Logistics Agency | JANS1N6138US vs JANTXV1N6138AUS |