Part Details for JAN1N6138US by Semtech Corporation
Overview of JAN1N6138US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6138US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W7312
|
Newark | Tvs Bi 1500W 6.12V Sm |Semtech JAN1N6138US Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4500 | Buy Now |
DISTI #
JAN1N6138USS-ND
|
DigiKey | TVS BI 1500W 6.12V SM Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JAN1N6138US
|
Avnet Americas | TVS BI 1500W 6.12V SM - Bulk (Alt: JAN1N6138US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N6138US
JAN1N6138US CAD Models
JAN1N6138US Part Data Attributes
|
JAN1N6138US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6138US
Semtech Corporation
Trans Voltage Suppressor Diode, 5.2V V(RWM), Bidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 11 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Qualified | |
Rep Pk Reverse Voltage-Max | 5.2 V | |
Surface Mount | YES |
Alternate Parts for JAN1N6138US
This table gives cross-reference parts and alternative options found for JAN1N6138US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6138US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6138US | Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6138US vs JANTX1N6138US |
1N6138US | Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6138US vs 1N6138US |
JANS1N6138US | Trans Voltage Suppressor Diode, 1500W, 5.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JAN1N6138US vs JANS1N6138US |