Datasheets
JANTX1N5622 by:

Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2

Part Details for JANTX1N5622 by Microsemi Corporation

Overview of JANTX1N5622 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTX1N5622

Part # Distributor Description Stock Price Buy
Bristol Electronics   20
RFQ

Part Details for JANTX1N5622

JANTX1N5622 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N5622 Part Data Attributes

JANTX1N5622 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JANTX1N5622 Microsemi Corporation Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, A PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Microsemi Corporation
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 2 µs
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for JANTX1N5622

This table gives cross-reference parts and alternative options found for JANTX1N5622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation JANTX1N5622 vs JANTXV1N5622
JANTXV1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N5622 vs JANTXV1N5622
1N5622 Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, Micross Components JANTX1N5622 vs 1N5622
JANTX1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N5622 vs JANTX1N5622
JAN1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors JANTX1N5622 vs JAN1N5622
JANTXV1N5622 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JANTX1N5622 vs JANTXV1N5622
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GPR-1A, 2 PIN Central Semiconductor Corp JANTX1N5622 vs 1N5622
1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation JANTX1N5622 vs 1N5622
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors JANTX1N5622 vs 1N5622
JANS1N5622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon Microchip Technology Inc JANTX1N5622 vs JANS1N5622
Part Number Description Manufacturer Compare
1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 General Instrument Corp JANTX1N5622 vs 1N5622
JANTXV1N5622 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN Defense Logistics Agency JANTX1N5622 vs JANTXV1N5622
JANTX1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N5622 vs JANTX1N5622
1N5622TR Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon Central Semiconductor Corp JANTX1N5622 vs 1N5622TR
JAN1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N5622 vs JAN1N5622
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 International Semiconductor Inc JANTX1N5622 vs 1N5622
1N5622V Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JANTX1N5622 vs 1N5622V
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors JANTX1N5622 vs 1N5622
1N5622 Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, Micross Components JANTX1N5622 vs 1N5622
JANTXV1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N5622 vs JANTXV1N5622

JANTX1N5622 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N5622 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N5622 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N5622 would you like to use for your alert(s)?
  • Please alert me when JANTX1N5622 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N5622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N5622 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N5622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N5622.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N5622 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: