Part Details for JANTXV1N5622 by Defense Logistics Agency
Overview of JANTXV1N5622 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N5622
JANTXV1N5622 CAD Models
JANTXV1N5622 Part Data Attributes
|
JANTXV1N5622
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTXV1N5622
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/427K | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N5622
This table gives cross-reference parts and alternative options found for JANTXV1N5622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5622 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | JANTXV1N5622 vs 1N5622 |
1N5622S | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | JANTXV1N5622 vs 1N5622S |
1N5622TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | JANTXV1N5622 vs 1N5622TR |
JANTXV1N5622 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | JANTXV1N5622 vs JANTXV1N5622 |
JAN1N5622 | Microchip Technology Inc | $6.1840 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | JANTXV1N5622 vs JAN1N5622 |
1N5622 | Microchip Technology Inc | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | JANTXV1N5622 vs 1N5622 |
JANS1N5622 | Microchip Technology Inc | $61.7109 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | JANTXV1N5622 vs JANS1N5622 |
1N5622X | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | JANTXV1N5622 vs 1N5622X |
JANTX1N5622 | General Instrument Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | JANTXV1N5622 vs JANTX1N5622 |
JANS1N5622 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | JANTXV1N5622 vs JANS1N5622 |