Part Details for JANTX1N3613 by Defense Logistics Agency
Overview of JANTX1N3613 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANTX1N3613
JANTX1N3613 CAD Models
JANTX1N3613 Part Data Attributes
|
JANTX1N3613
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTX1N3613
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/228J | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N3613
This table gives cross-reference parts and alternative options found for JANTX1N3613. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3613, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3613X | Rectifier Diode, 1 Element, Silicon | Sensitron Semiconductors | JANTX1N3613 vs 1N3613X |
JANTX1N3613US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | JANTX1N3613 vs JANTX1N3613US |
1N4004X | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N3613 vs 1N4004X |
1N3613 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, | Micross Components | JANTX1N3613 vs 1N3613 |
JAN1N3613 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | JANTX1N3613 vs JAN1N3613 |
1N3613 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JANTX1N3613 vs 1N3613 |
1N3613 | Rectifier Diode, 1 Element, 1A, 720V V(RRM), Silicon | Continental Device India Ltd | JANTX1N3613 vs 1N3613 |
1N4004-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | JANTX1N3613 vs 1N4004-T/B |
1N4004R | Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N3613 vs 1N4004R |
JAN1N3613 | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | JANTX1N3613 vs JAN1N3613 |