Part Details for JANTX1N3324C by Microsemi Corporation
Overview of JANTX1N3324C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N3324C
JANTX1N3324C CAD Models
JANTX1N3324C Part Data Attributes
|
JANTX1N3324C
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3324C
Microsemi Corporation
Zener Diode, 30V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | O-MUPM-D1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PD-CASE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 2% | |
Working Test Current | 420 mA |
Alternate Parts for JANTX1N3324C
This table gives cross-reference parts and alternative options found for JANTX1N3324C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3324C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3324A | Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | JANTX1N3324C vs 1N3324A |
1N3324A | Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 | Space Power Electronics Inc | JANTX1N3324C vs 1N3324A |
1N3324A | Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 | Central Semiconductor Corp | JANTX1N3324C vs 1N3324A |
1N3324A | Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Semitronics Corp | JANTX1N3324C vs 1N3324A |
JAN1N3324A | Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3324C vs JAN1N3324A |
1N3324A | Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | JANTX1N3324C vs 1N3324A |
1N3324A | Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional | Electronic Transistors Corp | JANTX1N3324C vs 1N3324A |
1N3324A | Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N3324C vs 1N3324A |
1N3324A | Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional | Hi-Tron Semiconductor Corp | JANTX1N3324C vs 1N3324A |
1N3324C | Zener Diode, 30V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3324C vs 1N3324C |