1N3324A
Description: Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5

Overview of 1N3324A by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N3324A by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3324A by International Semiconductor Inc

1N3324A
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3 Ω
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
50 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
10%
Working Test Current
420 mA
Want to compare parts?
  1. 1N3324A
    International Semiconductor Inc
    Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5
    VS

Alternate Parts for 1N3324A

This table gives cross-reference parts and alternative options found for 1N3324A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3324A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N3324C Zener Diode, 30V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs JANTX1N3324C
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 Space Power Electronics Inc 1N3324A vs 1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 Central Semiconductor Corp 1N3324A vs 1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Semitronics Corp 1N3324A vs 1N3324A
JAN1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs JAN1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N3324A vs 1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional Electronic Transistors Corp 1N3324A vs 1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3324A vs 1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional Hi-Tron Semiconductor Corp 1N3324A vs 1N3324A
1N3324C Zener Diode, 30V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs 1N3324C
Part Number Description Manufacturer Compare
1N3324 Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N3324A vs 1N3324
JAN1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs JAN1N3324A
1N3324 Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3324A vs 1N3324
1N2823B 30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3324A vs 1N2823B
JAN1N3324RC Zener Diode, 30V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs JAN1N3324RC
1N2823RA Zener Diode, 30V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3324A vs 1N2823RA
JANTXV1N2823R Zener Diode, 30V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3324A vs JANTXV1N2823R
JAN1N3324B 30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3324A vs JAN1N3324B
1N3324RD Zener Diode, 30V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs 1N3324RD
1N3324R Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs 1N3324R

Related Parts for 1N3324A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3324A by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3324A by International Semiconductor Inc

  • Please alert me when 1N3324A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3324A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3324A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3324A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3324A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3324A by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: