Datasheets
1N3324A by:

Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN

Part Details for 1N3324A by Semitronics Corp

Overview of 1N3324A by Semitronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for 1N3324A

1N3324A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N3324A Part Data Attributes

1N3324A Semitronics Corp
Buy Now Datasheet
Compare Parts:
1N3324A Semitronics Corp Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SEMITRONICS CORP
Part Package Code DO-5
Package Description DO-5, 1 PIN
Pin Count 1
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ANODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 3 Ω
JEDEC-95 Code DO-5
JESD-30 Code O-MUPM-D1
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified
Reference Voltage-Nom 30 V
Surface Mount NO
Technology ZENER
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 10%
Working Test Current 420 mA

Alternate Parts for 1N3324A

This table gives cross-reference parts and alternative options found for 1N3324A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3324A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N3324C Zener Diode, 30V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs JANTX1N3324C
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5 International Semiconductor Inc 1N3324A vs 1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 Space Power Electronics Inc 1N3324A vs 1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, STR-1/4 Central Semiconductor Corp 1N3324A vs 1N3324A
JAN1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs JAN1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN Solid State Inc 1N3324A vs 1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional Electronic Transistors Corp 1N3324A vs 1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3324A vs 1N3324A
1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional Hi-Tron Semiconductor Corp 1N3324A vs 1N3324A
1N3324C Zener Diode, 30V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs 1N3324C
Part Number Description Manufacturer Compare
1N3324 Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB Microchip Technology Inc 1N3324A vs 1N3324
JAN1N3324A Zener Diode, 30V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs JAN1N3324A
1N3324 Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional Motorola Semiconductor Products 1N3324A vs 1N3324
1N2823B 30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3324A vs 1N2823B
JAN1N3324RC Zener Diode, 30V V(Z), 2%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs JAN1N3324RC
1N2823RA Zener Diode, 30V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3324A vs 1N2823RA
JANTXV1N2823R Zener Diode, 30V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN Microsemi Corporation 1N3324A vs JANTXV1N2823R
JAN1N3324B 30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N3324A vs JAN1N3324B
1N3324RD Zener Diode, 30V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs 1N3324RD
1N3324R Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN Microsemi Corporation 1N3324A vs 1N3324R

1N3324A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3324A by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3324A by Semitronics Corp

  • Please alert me when 1N3324A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N3324A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3324A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N3324A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3324A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3324A by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: