Part Details for JANS1N5822US by Defense Logistics Agency
Overview of JANS1N5822US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS1N5822US
JANS1N5822US CAD Models
JANS1N5822US Part Data Attributes:
|
JANS1N5822US
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS1N5822US
Defense Logistics Agency
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, D-5B, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, D-5B, 2 PIN | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/620E | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5822US
This table gives cross-reference parts and alternative options found for JANS1N5822US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5822US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, D-5B, 2 PIN | Defense Logistics Agency | JANS1N5822US vs JAN1N5822US |
JANTXV1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, D-5B, 2 PIN | Defense Logistics Agency | JANS1N5822US vs JANTXV1N5822US |