Part Details for JANS1N5822US by Microsemi Corporation
Overview of JANS1N5822US by Microsemi Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N5822US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7195
|
Newark | Diodes |Microsemi JANS1N5822US Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-213VAR | 64 |
|
$224.5838 / $262.0144 | Buy Now |
Part Details for JANS1N5822US
JANS1N5822US CAD Models
JANS1N5822US Part Data Attributes:
|
JANS1N5822US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANS1N5822US
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, D-5B, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/620E | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANS1N5822US
This table gives cross-reference parts and alternative options found for JANS1N5822US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5822US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | JANS1N5822US vs JAN1N5822US |
JANTXV1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | JANS1N5822US vs JANTXV1N5822US |
1N5822US | Rectifier Diode, | Semtech Corporation | JANS1N5822US vs 1N5822US |
1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon | Microchip Technology Inc | JANS1N5822US vs 1N5822US |
JANTX1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | JANS1N5822US vs JANTX1N5822US |
JAN1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JANS1N5822US vs JAN1N5822US |
1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D5B, 2 PIN | Microsemi Corporation | JANS1N5822US vs 1N5822US |
1N5822USE3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D5B, 2 PIN | Microsemi Corporation | JANS1N5822US vs 1N5822USE3 |