Part Details for CDLL5822 by Compensated Devices Inc
Overview of CDLL5822 by Compensated Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CDLL5822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, DO-213VAR | 3 |
|
Buy Now |
Part Details for CDLL5822
CDLL5822 CAD Models
CDLL5822 Part Data Attributes:
|
CDLL5822
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
CDLL5822
Compensated Devices Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for CDLL5822
This table gives cross-reference parts and alternative options found for CDLL5822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDLL5822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5822USE3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D5B, 2 PIN | Microsemi Corporation | CDLL5822 vs 1N5822USE3 |
JANTXV1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | CDLL5822 vs JANTXV1N5822US |
JANS1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | CDLL5822 vs JANS1N5822US |
1N5822US | Rectifier Diode, | Semtech Corporation | CDLL5822 vs 1N5822US |
JAN1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, D-5B, 2 PIN | Microsemi Corporation | CDLL5822 vs JAN1N5822US |
1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, | Micross Components | CDLL5822 vs 1N5822US |
JAN1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | CDLL5822 vs JAN1N5822US |
1N5822US | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, HERMETIC SEALED, D5B, 2 PIN | Microsemi Corporation | CDLL5822 vs 1N5822US |