Datasheets
JANS1N5622 by:

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon

Part Details for JANS1N5622 by Microchip Technology Inc

Overview of JANS1N5622 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANS1N5622

Part # Distributor Description Stock Price Buy
DISTI # 33AJ4024
Newark 1000V Std Rectifier A-Body Rohs Compliant: Yes |Microchip JANS1N5622 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $55.9200
  • 100 $51.9200
  • 500 $49.9300
$49.9300 / $55.9200 Buy Now
DISTI # JANS1N5622-ND
DigiKey DIODE GEN PURP 1A A AXIAL Min Qty: 50 Lead time: 39 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $55.9204
$55.9204 Buy Now
DISTI # JANS1N5622
Avnet Americas Diode Switching 1KV 1A 2-Pin Case A - Bulk (Alt: JANS1N5622) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk 0
  • 1 $55.9200
  • 100 $51.9200
  • 500 $49.9300
$49.9300 / $55.9200 Buy Now
DISTI # 494-JANS1N5622
Mouser Electronics Rectifiers 1000A 1V Std Rectifier THT RoHS: Not Compliant 0
  • 50 $55.9200
$55.9200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $99.8500
  • 25 $63.9000
  • 38 $49.9200
  • 50 $48.9300
$48.9300 / $99.8500 Buy Now
NAC Rectifier RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray 0
  • 1 $57.0600
  • 100 $52.5500
  • 500 $49.9200
  • 800 $48.7100
$48.7100 / $57.0600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $99.8500
  • 25 $63.9000
  • 38 $49.9200
  • 50 $48.9300
$48.9300 / $99.8500 Buy Now

Part Details for JANS1N5622

JANS1N5622 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANS1N5622 Part Data Attributes

JANS1N5622 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANS1N5622 Microchip Technology Inc Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, A PACKAGE-2
Reach Compliance Code compliant
Factory Lead Time 39 Weeks
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 2 µs
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for JANS1N5622

This table gives cross-reference parts and alternative options found for JANS1N5622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation JANS1N5622 vs JANTX1N5622
JANTXV1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation JANS1N5622 vs JANTXV1N5622
JANTXV1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N5622 vs JANTXV1N5622
1N5622 Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, Micross Components JANS1N5622 vs 1N5622
JANTX1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N5622 vs JANTX1N5622
JAN1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors JANS1N5622 vs JAN1N5622
JANTXV1N5622 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Micross Components JANS1N5622 vs JANTXV1N5622
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GPR-1A, 2 PIN Central Semiconductor Corp JANS1N5622 vs 1N5622
1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 Microsemi Corporation JANS1N5622 vs 1N5622
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors JANS1N5622 vs 1N5622
Part Number Description Manufacturer Compare
1N5622 Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 General Instrument Corp JANS1N5622 vs 1N5622
JANTXV1N5622 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN Defense Logistics Agency JANS1N5622 vs JANTXV1N5622
JANTX1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N5622 vs JANTX1N5622
1N5622TR Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon Central Semiconductor Corp JANS1N5622 vs 1N5622TR
JAN1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N5622 vs JAN1N5622
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 International Semiconductor Inc JANS1N5622 vs 1N5622
1N5622V Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JANS1N5622 vs 1N5622V
1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN Sensitron Semiconductors JANS1N5622 vs 1N5622
1N5622 Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, Micross Components JANS1N5622 vs 1N5622
JANTXV1N5622 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N5622 vs JANTXV1N5622

JANS1N5622 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N5622 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N5622 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANS1N5622 would you like to use for your alert(s)?
  • Please alert me when JANS1N5622 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N5622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N5622 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N5622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N5622.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N5622 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: