There are no models available for this part yet.
Overview of JANS1N4956US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANS1N4956US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ3689
|
Newark | Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N4956US RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.5500 / $111.0000 | Buy Now | |
DISTI #
JANS1N4956US-ND
|
DigiKey | ZENER DIODE Min Qty: 50 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.8000 | Buy Now | |
DISTI #
JANS1N4956US
|
Avnet Americas | Diode Zener Single 8.2V 5% 5W 2-Pin E-MELF - Bulk (Alt: JANS1N4956US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$100.1000 / $107.8000 | Buy Now | |
DISTI #
494-JANS1N4956US
|
Mouser Electronics | Zener Diodes 8.2V 5W Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$107.5300 | Order Now | |
Onlinecomponents.com | 5W Zener Diode - 8.2 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 491 Factory Stock |
|
$94.3300 / $251.7300 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$93.9000 / $110.0000 | Buy Now | ||
Master Electronics | 5W Zener Diode - 8.2 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant | 491 Factory Stock |
|
$94.3300 / $251.7300 | Buy Now |
CAD Models for JANS1N4956US by Microchip Technology Inc
Part Data Attributes for JANS1N4956US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
0.75 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
150 mA
|
Alternate Parts for JANS1N4956US
This table gives cross-reference parts and alternative options found for JANS1N4956US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N4956US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4956US vs JAN1N4956US |
JANTX1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANS1N4956US vs JANTX1N4956US |
JANS1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JANS1N4956US vs JANS1N4956US |
JAN1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4956US vs JAN1N4956US |
JANTX1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4956US vs JANTX1N4956US |
JANS1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANS1N4956US vs JANS1N4956US |
Related Parts for JANS1N4956US
-
JANS1N4956Zener Diodes
-
JANS1N5554Rectifier Diodes
-
JANS1N6168Transient Suppressors
-
IXTR90P10PPower Field-Effect Transistors
-
JANS2N3500Small Signal Bipolar Transistors
-
JAN2N6800USmall Signal Field-Effect Transistors
-
IW1677-01Switching Regulator or Controllers
-
JANS1N5292UR-1Current Regulator Diodes
-
4379-104KSFixed Inductors