There are no models available for this part yet.
Overview of JAN1N4956 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4956 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ6631
|
Newark | 8.2 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JAN1N4956 RoHS: Compliant Min Qty: 134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $5.0600 | Buy Now | |
DISTI #
1086-2016-ND
|
DigiKey | DIODE ZENER 8.2V 5W AXIAL Min Qty: 134 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0600 | Buy Now | |
DISTI #
JAN1N4956
|
Avnet Americas | Diode Zener Single 8.2V 5% 5W 2-Pin Case E - Bulk (Alt: JAN1N4956) RoHS: Not Compliant Min Qty: 134 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $5.4500 | Buy Now | |
DISTI #
494-JAN1N4956
|
Mouser Electronics | Zener Diodes 8.2 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.1900 / $5.2600 | Order Now | |
DISTI #
JAN1N4956
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
89 Alternates Available |
|
$5.4500 | Buy Now | |
Onlinecomponents.com | 5W Zener Diode - 8.2 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 89 Factory Stock |
|
$5.3100 / $7.6700 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7400 / $5.7200 | Buy Now | ||
Master Electronics | 5W Zener Diode - 8.2 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 89 Factory Stock |
|
$5.3100 / $7.6700 | Buy Now |
CAD Models for JAN1N4956 by Microchip Technology Inc
Part Data Attributes for JAN1N4956 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
0.75 Ω
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
600 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
8.2 V
|
Reverse Current-Max
|
50 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
4.92 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
150 mA
|
Alternate Parts for JAN1N4956
This table gives cross-reference parts and alternative options found for JAN1N4956. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4956, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4956DUS | Zener Diode, 8.2V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4956 vs JANTXV1N4956DUS |
JANTX1N4956 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4956 vs JANTX1N4956 |
1N4956US | Zener Diode, 8.2V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JAN1N4956 vs 1N4956US |
JAN1N4956 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N4956 vs JAN1N4956 |
JANS1N4956 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4956 vs JANS1N4956 |
JANTXV1N4956 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4956 vs JANTXV1N4956 |
JANS1N4956 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N4956 vs JANS1N4956 |
JANTXV1N4956CUS | Zener Diode, 8.2V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4956 vs JANTXV1N4956CUS |
JANS1N4956 | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4956 vs JANS1N4956 |
JANTXV1N4956C | Zener Diode, 8.2V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4956 vs JANTXV1N4956C |
Related Parts for JAN1N4956
-
JAN1N4954Zener Diodes
-
JAN1N5416Rectifier Diodes
-
JAN1N5649ATransient Suppressors
-
IXTK180N15Power Field-Effect Transistors
-
JANS2N3439U4Small Signal Bipolar Transistors
-
ISL6722AABZ-TSwitching Regulator or Controllers
-
JAN1N4454UR-1Signal Diodes
-
JAN2N5157Power Bipolar Transistors
-
J-D2NPower/Signal Relays