Part Details for JAN1N4956US by Micross Components
Overview of JAN1N4956US by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4956US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4956US
|
Avnet Americas | 8.2V ZENER 500W - Bulk (Alt: JAN1N4956US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4956US
JAN1N4956US CAD Models
JAN1N4956US Part Data Attributes
|
JAN1N4956US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N4956US
Micross Components
Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.75 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
Alternate Parts for JAN1N4956US
This table gives cross-reference parts and alternative options found for JAN1N4956US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4956US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4956US vs JAN1N4956US |
JAN1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JAN1N4956US vs JAN1N4956US |
JANS1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4956US vs JANS1N4956US |
JANTX1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4956US vs JANTX1N4956US |
JAN1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4956US vs JAN1N4956US |
JANTX1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4956US vs JANTX1N4956US |
JAN1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4956US vs JAN1N4956US |
JANS1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4956US vs JANS1N4956US |
JANS1N4956US | Zener Diode, 8.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4956US vs JANS1N4956US |