Part Details for JAN2N5581 by Defense Logistics Agency
Overview of JAN2N5581 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N5581
JAN2N5581 CAD Models
JAN2N5581 Part Data Attributes:
|
JAN2N5581
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N5581
Defense Logistics Agency
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-46, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/423E | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for JAN2N5581
This table gives cross-reference parts and alternative options found for JAN2N5581. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5581, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N706 | Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | JAN2N5581 vs 2N706 |
BCW65ATC | Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Diodes Incorporated | JAN2N5581 vs BCW65ATC |
2N706 | Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Zetex / Diodes Inc | JAN2N5581 vs 2N706 |
JAN2N706 | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Defense Logistics Agency | JAN2N5581 vs JAN2N706 |
BCW65A | 800mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, SOT-23, 3 PIN | Rochester Electronics LLC | JAN2N5581 vs BCW65A |
MPSL51RLRA | 600mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | JAN2N5581 vs MPSL51RLRA |
BCW65ATR13 | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | JAN2N5581 vs BCW65ATR13 |
BC107 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-18 | Zetex / Diodes Inc | JAN2N5581 vs BC107 |
MPSL51 | 200mA, 100V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | JAN2N5581 vs MPSL51 |
2N706 | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-206AA, 3 PIN | International Devices Inc | JAN2N5581 vs 2N706 |