JAN2N5581 vs MPSL51RLRA feature comparison

JAN2N5581 Defense Logistics Agency

Buy Now

MPSL51RLRA Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MOTOROLA INC
Package Description SIMILAR TO TO-46, 3 PIN CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.8 A 0.6 A
Collector-Emitter Voltage-Max 50 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 40
JESD-30 Code O-MBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/423E
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 1
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 8 pF
JEDEC-95 Code TO-92
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Transition Frequency-Nom (fT) 60 MHz
VCEsat-Max 0.3 V

Compare JAN2N5581 with alternatives

Compare MPSL51RLRA with alternatives