JAN2N5581 vs 2N706 feature comparison

JAN2N5581 Defense Logistics Agency

Buy Now

2N706 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ZETEX PLC
Package Description SIMILAR TO TO-46, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.8 A 0.05 A
Collector-Emitter Voltage-Max 50 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 20
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/423E
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 2
Rohs Code No
JEDEC-95 Code TO-18
JESD-609 Code e0
Operating Temperature-Max 100 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
Transition Frequency-Nom (fT) 200 MHz
VCEsat-Max 0.6 V

Compare JAN2N5581 with alternatives

Compare 2N706 with alternatives