There are no models available for this part yet.
Overview of JAN2N5157 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for JAN2N5157 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ6408
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip JAN2N5157 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4500 / $59.7500 | Buy Now | |
DISTI #
1086-21030-ND
|
DigiKey | TRANS NPN 500V 3.5A TO204AA Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.7503 | Buy Now | |
DISTI #
JAN2N5157
|
Avnet Americas | Trans GP BJT NPN 500V 3.5A 3-Pin(2+Tab) TO-3 - Bulk (Alt: JAN2N5157) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$57.4500 / $64.3400 | Buy Now | |
DISTI #
494-JAN2N5157
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$64.3400 | Order Now | |
DISTI #
JAN2N5157
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$64.3400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.0500 / $156.2600 | Buy Now | ||
NAC | Power BJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$56.0500 / $65.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$57.0500 / $156.2600 | Buy Now |
CAD Models for JAN2N5157 by Microchip Technology Inc
Part Data Attributes for JAN2N5157 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SIMILAR TO TO-3, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
36 Weeks
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
3.5 A
|
Collector-Emitter Voltage-Max
|
500 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
JEDEC-95 Code
|
TO-204AA
|
JESD-30 Code
|
O-MBFM-P2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/371E
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JAN2N5157
This table gives cross-reference parts and alternative options found for JAN2N5157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N6058 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5157 vs JANTXV2N6058 |
2N6678 | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5157 vs 2N6678 |
2N6338 | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5157 vs 2N6338 |
JAN2N6058 | Power Bipolar Transistor, 12A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5157 vs JAN2N6058 |
JAN2N3902 | Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5157 vs JAN2N3902 |
2N3441 | Power Bipolar Transistor, 3A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5157 vs 2N3441 |
JANTX2N6059 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5157 vs JANTX2N6059 |
2N3902 | Power Bipolar Transistor, 2.5A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JAN2N5157 vs 2N3902 |
JANTXV2N6059 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5157 vs JANTXV2N6059 |
2N6059 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5157 vs 2N6059 |
Related Parts for JAN2N5157
-
JAN2N5684Power Bipolar Transistors
-
JANSR2N3636UBSmall Signal Bipolar Transistors
-
JANSG2N7380Power Field-Effect Transistors
-
JANS1N7043CAT1Rectifier Diodes
-
JANS1N6345USZener Diodes
-
JANS1N6107Transient Suppressors
-
JANSR2N2905AOther Transistors
-
JAN2N2324Silicon Controlled Rectifiers
-
CCMR01.5TXPElectric Fuses