JAN2N5157 vs 2N6678 feature comparison

JAN2N5157 Microchip Technology Inc

Buy Now Datasheet

2N6678 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SIMILAR TO TO-3, 2 PIN TO-3, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 36 Weeks 36 Weeks
Case Connection COLLECTOR
Collector Current-Max (IC) 3.5 A 15 A
Collector-Emitter Voltage-Max 500 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 8
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/371E
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 9
Samacsys Manufacturer Microchip
Operating Temperature-Min -65 °C

Compare JAN2N5157 with alternatives

Compare 2N6678 with alternatives