Part Details for JANTXV2N6059 by Microchip Technology Inc
Overview of JANTXV2N6059 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV2N6059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5465
|
Newark | 100V 12A 150W Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JANTXV2N6059 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4500 / $87.8300 | Buy Now |
DISTI #
1086-21085-ND
|
DigiKey | TRANS NPN DARL 100V 12A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.8300 | Buy Now |
DISTI #
JANTXV2N6059
|
Avnet Americas | NPN Darlington Transistor Silicon Power 100V 12A 2-Pin TO-3 - Bulk (Alt: JANTXV2N6059) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$84.4500 / $94.5800 | Buy Now |
DISTI #
494-JANTXV2N6059
|
Mouser Electronics | Darlington Transistors 100V 12A 150W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$87.8300 | Order Now |
DISTI #
JANTXV2N6059
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$94.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.5100 / $243.2200 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$82.3900 / $96.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.5100 / $243.2200 | Buy Now |
Part Details for JANTXV2N6059
JANTXV2N6059 CAD Models
JANTXV2N6059 Part Data Attributes
|
JANTXV2N6059
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6059
Microchip Technology Inc
Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 150 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/502D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JANTXV2N6059
This table gives cross-reference parts and alternative options found for JANTXV2N6059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N6059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N6059 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JANTXV2N6059 vs JAN2N6059 |
JANTX2N6059 | Power Bipolar Transistor, 12A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JANTXV2N6059 vs JANTX2N6059 |