Part Details for JAN2N3810 by Defense Logistics Agency
Overview of JAN2N3810 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3810
JAN2N3810 CAD Models
JAN2N3810 Part Data Attributes
|
JAN2N3810
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N3810
Defense Logistics Agency
Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-78, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO TO-78, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 125 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/336G | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3810
This table gives cross-reference parts and alternative options found for JAN2N3810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Defense Logistics Agency | JAN2N3810 vs JANS2N3810 |
JANTXV2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-78, 6 PIN | Defense Logistics Agency | JAN2N3810 vs JANTXV2N3810L |
JANTX2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-78, 6 PIN | Defense Logistics Agency | JAN2N3810 vs JANTX2N3810L |
JANS2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Defense Logistics Agency | JAN2N3810 vs JANS2N3810L |
JANTX2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-78, 6 PIN | Defense Logistics Agency | JAN2N3810 vs JANTX2N3810 |