There are no models available for this part yet.
Overview of JANS2N3810L by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for JANS2N3810L by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ4715
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANS2N3810L Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.0500 / $88.5400 | Buy Now | |
DISTI #
JANS2N3810L-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.5404 | Buy Now | |
DISTI #
JANS2N3810L
|
Avnet Americas | - Bulk (Alt: JANS2N3810L) Min Qty: 50 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0500 / $88.5400 | Buy Now | |
DISTI #
JANS2N3810L/TR
|
Avnet Americas | - Tape and Reel (Alt: JANS2N3810L/TR) Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
494-JANS2N3810L
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$88.5400 | Order Now | |
DISTI #
JANS2N3810L
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$88.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.4700 / $206.7500 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tray | 0 |
|
$77.1200 / $90.3400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$77.4700 / $206.7500 | Buy Now |
CAD Models for JANS2N3810L by Microchip Technology Inc
Part Data Attributes for JANS2N3810L by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SIMILAR TO TO-78, 6 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Factory Lead Time
|
29 Weeks
|
Collector Current-Max (IC)
|
0.05 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
125
|
JEDEC-95 Code
|
TO-78
|
JESD-30 Code
|
O-MBCY-W6
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANS2N3810L
This table gives cross-reference parts and alternative options found for JANS2N3810L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3810L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3810.MODG4 | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N3810L vs 2N3810.MODG4 |
2N3810 | 50mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78 | Texas Instruments | JANS2N3810L vs 2N3810 |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8 | Fairchild Semiconductor Corporation | JANS2N3810L vs 2N3810 |
2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 | Microchip Technology Inc | JANS2N3810L vs 2N3810L |
JANS2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JANS2N3810L vs JANS2N3810 |
2N3810.MOD | 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANS2N3810L vs 2N3810.MOD |
JANTX2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 | Microchip Technology Inc | JANS2N3810L vs JANTX2N3810L |
2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL PACKAGE-6 | Central Semiconductor Corp | JANS2N3810L vs 2N3810 |
JANTX2N3810 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 | Microchip Technology Inc | JANS2N3810L vs JANTX2N3810 |
2N3810L | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JANS2N3810L vs 2N3810L |
Related Parts for JANS2N3810L
-
JANS2N5415Small Signal Bipolar Transistors
-
JANS1N5811USRectifier Diodes
-
JANSF2N7586T1Power Field-Effect Transistors
-
JANSR2N7626UBCSmall Signal Field-Effect Transistors
-
JAN2N6674Power Bipolar Transistors
-
JAN1N6128Transient Suppressors
-
JANS1N6338Zener Diodes
-
JANSR2N2919Other Transistors
-
JANS2N3866ARF Small Signal Bipolar Transistors