Transistors
2N3810
Description: 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN

Overview of 2N3810 by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N3810 by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3810 by TT Electronics Power and Hybrid / Semelab Limited

2N3810
TT Electronics Power and Hybrid / Semelab Limited
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SEMELAB LTD
Part Package Code
TO-77
Package Description
CYLINDRICAL, O-MBCY-W8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
JEDEC-95 Code
TO-77
JESD-30 Code
O-MBCY-W6
Number of Elements
2
Number of Terminals
6
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. 2N3810
    TT Electronics Power and Hybrid / Semelab Limited
    50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN
    VS

Alternate Parts for 2N3810

This table gives cross-reference parts and alternative options found for 2N3810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3810.MODG4 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3810 vs 2N3810.MODG4
2N3810 50mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78 Texas Instruments 2N3810 vs 2N3810
2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8 Fairchild Semiconductor Corporation 2N3810 vs 2N3810
2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc 2N3810 vs 2N3810L
JANS2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 Semicoa Semiconductors 2N3810 vs JANS2N3810
2N3810.MOD 50mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3810 vs 2N3810.MOD
JANTX2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc 2N3810 vs JANTX2N3810L
2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL PACKAGE-6 Central Semiconductor Corp 2N3810 vs 2N3810
JANTX2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc 2N3810 vs JANTX2N3810
JANS2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc 2N3810 vs JANS2N3810L
Part Number Description Manufacturer Compare
JANTX2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc 2N3810 vs JANTX2N3810
JANTX2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 Semicoa Semiconductors 2N3810 vs JANTX2N3810L
JAN2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN Microsemi Corporation 2N3810 vs JAN2N3810L
2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN Semiconductor Technology Inc 2N3810 vs 2N3810
JANS2N3810 50mA, 60V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, HERMETIC SEALED, METAL CAN-8 Motorola Mobility LLC 2N3810 vs JANS2N3810
2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8 Fairchild Semiconductor Corporation 2N3810 vs 2N3810
2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, HERMETIC SEALED, METAL PACKAGE-6 Central Semiconductor Corp 2N3810 vs 2N3810
JANS2N3810 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, SIMILAR TO TO-78, 6 PIN Microsemi Corporation 2N3810 vs JANS2N3810
JANS2N3810L Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Microchip Technology Inc 2N3810 vs JANS2N3810L
2N3810 50mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 654-07, 6 PIN Motorola Mobility LLC 2N3810 vs 2N3810

Related Parts for 2N3810

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3810 by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3810 by TT Electronics Power and Hybrid / Semelab Limited

  • Please alert me when 2N3810 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3810 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3810 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3810 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3810.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3810 by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: