There are no models available for this part yet.
Overview of JAN2N3027 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for JAN2N3027 by Microsemi Corporation
Part Data Attributes for JAN2N3027 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e0
|
Qualification Status
|
Not Qualified
|
Terminal Finish
|
TIN LEAD
|
Trigger Device Type
|
SCR
|
Alternate Parts for JAN2N3027
This table gives cross-reference parts and alternative options found for JAN2N3027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3027 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 0.5A I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | Unitrode Corporation | JAN2N3027 vs 2N3027 |
JAN2N3027 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | JAN2N3027 vs JAN2N3027 |
JANTX2N3027 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 500mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | Unitrode Corp (RETIRED) | JAN2N3027 vs JANTX2N3027 |
JANTX2N3027 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 0.5A I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18, | Unitrode Corporation | JAN2N3027 vs JANTX2N3027 |
2N3027E3 | Silicon Controlled Rectifier, 0.785A I(T)RMS, 30V V(DRM), 30V V(RRM), 1 Element, TO-18 | Microsemi Corporation | JAN2N3027 vs 2N3027E3 |
JANTX2N3027 | Silicon Controlled Rectifier | Microsemi Corporation | JAN2N3027 vs JANTX2N3027 |
Related Parts for JAN2N3027
-
JAN2N3030Silicon Controlled Rectifiers
-
JANS1N3595AUSRectifier Diodes
-
JAN2N930Small Signal Bipolar Transistors
-
IXTH340N04T4Power Field-Effect Transistors
-
JAN2N5661Power Bipolar Transistors
-
JAN1N6162ATransient Suppressors
-
JANHCA1N756AZener Diodes
-
JAN2N7335Small Signal Field-Effect Transistors
-
ISL8485ECBLine Driver or Receivers