There are no models available for this part yet.
Overview of JAN2N2221A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN2N2221A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ7316
|
Newark | 40 V Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JAN2N2221A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3300 / $7.6200 | Buy Now | |
DISTI #
JAN2N2221A
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: JAN2N2221A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3300 / $8.2000 | Buy Now | |
DISTI #
JAN2N2221A/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Tape and Reel (Alt: JAN2N2221A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
494-JAN2N2221A
|
Mouser Electronics | Bipolar Transistors - BJT 40 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$7.6200 | Order Now | |
DISTI #
JAN2N2221A
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.2000 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.3300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0400 / $11.7200 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.1500 / $8.6200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.0400 / $11.7200 | Buy Now |
CAD Models for JAN2N2221A by Microchip Technology Inc
Part Data Attributes for JAN2N2221A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SIMILAR TO TO-18, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
22 Weeks
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.8 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JEDEC-95 Code
|
TO-206AA
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/255
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
300 ns
|
Turn-on Time-Max (ton)
|
35 ns
|
Alternate Parts for JAN2N2221A
This table gives cross-reference parts and alternative options found for JAN2N2221A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2221A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Semicoa Semiconductors | JAN2N2221A vs JANTXV2N2221A |
JANTX2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | Semicoa Semiconductors | JAN2N2221A vs JANTX2N2221AL |
JANTX2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JAN2N2221A vs JANTX2N2221AL |
JANTX2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN | Semicoa Semiconductors | JAN2N2221A vs JANTX2N2221A |
JANTXV2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JAN2N2221A vs JANTXV2N2221A |
2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JAN2N2221A vs 2N2221AL |
JANSF2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Semicoa Semiconductors | JAN2N2221A vs JANSF2N2221AL |
JAN2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | Semicoa Semiconductors | JAN2N2221A vs JAN2N2221AL |
JANSF2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Semicoa Semiconductors | JAN2N2221A vs JANSF2N2221A |
JANSF2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JAN2N2221A vs JANSF2N2221A |
Related Parts for JAN2N2221A
-
JAN2N5238Small Signal Bipolar Transistors
-
JANTX1N5552Rectifier Diodes
-
C1608X7R1E103K080AAFixed Capacitors
-
JANSF2N7382Power Field-Effect Transistors
-
JAN2N3741Power Bipolar Transistors
-
JAN1N6115Transient Suppressors
-
JAN1N4371A-1Zener Diodes
-
ISL9014AIRNCZLinear Regulator ICs
-
JANSF2N2906AUAOther Transistors