There are no models available for this part yet.
Overview of JANTX2N2221AL by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX2N2221AL by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ7041
|
Newark | 40 V Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANTX2N2221AL RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $8.7800 | Buy Now | |
DISTI #
JANTX2N2221AL/TR
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Tape and Reel (Alt: JANTX2N2221AL/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
JANTX2N2221AL
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-18 - Bulk (Alt: JANTX2N2221AL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4400 / $9.4500 | Buy Now | |
DISTI #
494-JANTX2N2221AL
|
Mouser Electronics | Bipolar Transistors - BJT 40 V Small-Signal BJT RoHS: Not Compliant | 0 |
|
$8.7800 | Order Now | |
DISTI #
JANTX2N2221AL
|
Microchip Technology Inc | Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.4500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.4400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2600 / $13.5000 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.2300 / $9.9300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.2600 / $13.5000 | Buy Now |
CAD Models for JANTX2N2221AL by Microchip Technology Inc
Part Data Attributes for JANTX2N2221AL by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SIMILAR TO TO-18, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.8 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JEDEC-95 Code
|
TO-206AA
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/255T
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
300 ns
|
Turn-on Time-Max (ton)
|
35 ns
|
Alternate Parts for JANTX2N2221AL
This table gives cross-reference parts and alternative options found for JANTX2N2221AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2221AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN | Microsemi Corporation | JANTX2N2221AL vs JANTX2N2221AL |
JANTXV2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTX2N2221AL vs JANTXV2N2221A |
JANTX2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTX2N2221AL vs JANTX2N2221A |
2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | JANTX2N2221AL vs 2N2221A |
JAN2N2221AL | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-18, 3 PIN | onsemi | JANTX2N2221AL vs JAN2N2221AL |
JTXV2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, CASE 22-03, TO-18, 3 PIN | CRYSTALONICS Inc | JANTX2N2221AL vs JTXV2N2221A |
JANTXV2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | CRYSTALONICS Inc | JANTX2N2221AL vs JANTXV2N2221AL |
JANS2N2221AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA | Microchip Technology Inc | JANTX2N2221AL vs JANS2N2221AL |
2N2221A | 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N2221AL vs 2N2221A |
JANTXV2N2221A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN | CRYSTALONICS Inc | JANTX2N2221AL vs JANTXV2N2221A |
Related Parts for JANTX2N2221AL
-
JANTX2N2221ASmall Signal Bipolar Transistors
-
JANTXV1N7047CCT3Rectifier Diodes
-
JANTX2N7218Power Field-Effect Transistors
-
JANTX2N6798Small Signal Field-Effect Transistors
-
JANTX2N3716Power Bipolar Transistors
-
JANTX1N6139ATransient Suppressors
-
JANTX1N4977Zener Diodes
-
JANTX4N48Optocoupler
-
JANTX2N2326Silicon Controlled Rectifiers